Keystone 1447-2

Terminal Rohs Compliant: Yes |Keystone 1447-2
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1447-2.

IHS

Datasheet1 page10 years ago

Keystone

DigiKey

Megastar

Future Electronics

Inventory History

3 month trend:
+65.65%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
Standard P.c. Board Pin |Mill-Max 3141-2-00-15-00-00-08-0
Keystone1352-1
Mechanical Pins Micro Dowel Stepped Brass Gold 1.09mm 8.89mm
Brass Alloy Contact Pin; Gold over Nickel | Mill-Max 1094-0-05-15-00-00-010
Keystone1402-3
Mirco Pin; .040 PCB; Swage Mount; .395 Length; Brass; Gold Plated
Keystone1354-2
Circuit Board Hardware - PCB MICRO PIN SWAGE MOUNT .082"

Descriptions

Descriptions of Keystone 1447-2 provided by its distributors.

Terminal Rohs Compliant: Yes |Keystone 1447-2
MICRO PINS,.08",SWAGE MOUNT,.494" LONG, BRASS, GOLD PLATE
Swage Mount .080" PCB Pin Gold
Plugs, Pins, Jacks and Sockets .080 SWAGE PIN
Circuit Board Hardware - PCB .080 SWAGE PIN
CONN PC PIN CIRC 0.080DIA GOLD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO