Keystone 1352-1

Mechanical Pins Micro Dowel Stepped Brass Gold 1.09mm 8.89mm
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1352-1.

Keystone

Datasheet1 page13 years ago

IHS

Future Electronics

Newark

Inventory History

3 month trend:
-5.41%

CAD Models

Download Keystone 1352-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
Keystone1407-1
MICRO PINS,.025",.251" LONG, SWAGE MOUNT, BRASS, GOLD PLATE
Keystone1358-2
Brass Gold Plate Ø 0.43 x .082 inch Long Swage Mount Micro Pin
Keystone1407-4
Pin Rohs Compliant: Yes |Keystone 1407-4
Standard P.c. Board Pin |Mill-Max 3141-2-00-15-00-00-08-0
Brass Alloy Contact Pin; Gold over Nickel | Mill-Max 1094-0-05-15-00-00-010

Descriptions

Descriptions of Keystone 1352-1 provided by its distributors.

Mechanical Pins Micro Dowel Stepped Brass Gold 1.09mm 8.89mm
Brass Gold Plated Ø1.02 x 8.13 mm Surface Mount Micro Pin
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Circuit Board Hardware - PCB .043 DIA SLDR MT MICRO PIN
MICRO PIN .031" .348" LONG SOLDER MOUNT BRASS GOLD PLATE
Swage Mount .031" PCB Pin Gold
Micro Pin - Solder Mount |Keystone 1352-1
CONN PC PIN CIRC 0.031DIA GOLD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO