Keystone 1446

Connector Pin Receptacle; Press-Fit Knurled; Beryllium Copper; Tin-Lead Contact Finish
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1446.

IHS

Datasheet1 page10 years ago

Farnell

DigiKey

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.652
$ 0.89
Stock
7,009
1,022
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Through Hole
Press Fit
Contact Plating
Tin
Gold
Housing Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1437514-8
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
TE Connectivity / AMP6-1437514-9
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
Std. Connector Jack Receptacle |Mill-Max 03-60-0-15-01-34-01-100
0.048 ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit Pin Receptacle Connector"
Contact SKT 30 Size Wire Wrap ST Thru-Hole Bulk
Keystone3502
JACK, PIN SIZE .015-.025",.703" LONG, PRESS-FIT MOUNT, BRASS BODY, GOLD PLATE/FINISH

Descriptions

Descriptions of Keystone 1446 provided by its distributors.

Connector Pin Receptacle; Press-Fit Knurled; Beryllium Copper; Tin-Lead Contact Finish
JACKS, PIN SIZE .032-.046",PRESS FIT MOUNT,.22" LONG, TIN FINISH/PLATE
Press Fit Receptacle for .032 -.046" Pins
0.078 inch Diameter Tin Press-Fit Non-ROHS Micro Jack
Plugs, Pins, Jacks and Sockets JACK
Contact SKT Press Fit ST Thru-Hole
Circuit Board Hardware - PCB JACK
MICRO JACK, PC BOARD, PRESS FIT
Micro Jack, Pc Board, Press Fit; Rango De Producto:-; Conector, Tipo:Pcb Socket; Núm. De Contactos:1; Espaciado, Paso:-; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:Beryllium Copper Alloy; Diámetro Exterior:0.072" |Keystone 1446

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO