
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 36-1376-2-ND | 4,662 | 1 | Bulk | ||||||||
| Heilind Americas | 1376-2 | 0 | 4h | |||||||||
| Interstate Connecting Components | 1376-2 | 0 | 3h | |||||||||
| Newark | 1376-2 | 0 | 2500 | |||||||||
| RS (Formerly Allied Electronics) | 1376-2 | 0 | 2500 | Bulk | 9h |
Download Keystone 1376-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Keystone 1376-2 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: