Keystone 1366-1

Micro Pins, .02", .276" Long, Swage Mount, Brass, Gold Plate
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1366-1.

Keystone

Datasheet1 page13 years ago

IHS

Inventory History

3 month trend:
+360%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
Keystone1406-4
ROHS3Compliant 2000 Lead Free Non-Insulated PC Pin Terminal Connector 0.125 3.18mm
Keystone1378-1
Brass Solder Mount 0.039 inch Diameter 0.173 inch Length Micro Pin
Standard P.c. Board Pin |Mill-Max 3141-2-00-15-00-00-08-0
Keystone1352-1
Mechanical Pins Micro Dowel Stepped Brass Gold 1.09mm 8.89mm
Standard P.c. Board Pin |Mill-Max 3122-2-00-15-00-00-08-0

Descriptions

Descriptions of Keystone 1366-1 provided by its distributors.

MICRO PINS,.02",.276" LONG, SWAGE MOUNT, BRASS, GOLD PLATE
Swage Mount .020" PCB Pin Gold
Circuit Board Hardware - PCB MICRO PIN SWAGE
Micro Pin - Swage Mount |Keystone 1366-1
CONN PC PIN CIRC 0.020DIA GOLD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO