
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1273 | 0 | 23h | |||||||||
| Interstate Connecting Components | 1273 | 0 | 22h | |||||||||
| Sager Electronics | 1273 | 0 | 500 | Bulk | ||||||||
| Newark | 1273 | 0 | 500 | |||||||||
| RS (Formerly Allied Electronics) | 1273 | 0 | 500 | Bulk | 4h |
Download Keystone 1273 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 1273 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: