
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 7775-3 | 6 | 50 | Bulk | ||||||||
| TME | KEYS7775-3 | 151 | 1 | 1h | ||||||||
| Heilind Americas | 7775-3 | 0 | 1d | |||||||||
| Interstate Connecting Components | 7775-3 | 0 | 23h | |||||||||
| Bisco | 7775-3 | 200 | 10h |
Download Keystone 7775-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 7775-3 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: