Keystone 1005

Terminal Strip, Quick-fit, 2 Pair Male, Vertical, Rivet Mount, Tab Size .250
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1005.

Sager Electronics

Datasheet1 page13 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+18.49%

CAD Models

Download Keystone 1005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity141878-2
Quick Disconnect Adapter Terminal 12-24AWG Brass M/M 11.8mm Tin Box
TE Connectivity42117-2
Terminal, Pcb, 6.35Mm, Brass Rohs Compliant: Yes |Te Connectivity Amp 42117-2
TE Connectivity42095-1
Quick Disconnect Pin 22 - 18 AWG Blue 0.250x0.032 in. Tab Non-Insulated 1000 Loose
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone1006
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone1262
TERMINAL, QUICK-FIT, RIVET MOUNT, TAB SIZE.187, 90DEG, DUAL TAB, PCB MALE

Descriptions

Descriptions of Keystone 1005 provided by its distributors.

TERMINAL STRIP, QUICK-FIT, 2 PAIR MALE, VERTICAL, RIVET MOUNT, TAB SIZE .250
Bright Brass 1.820 inch Long Rivet Mount Quick-Fit Terminal
Quick Fit Terminals QUICK-FIT RIVET .250 TAB - 2PR
Male PCB Tab Terminal Brass Quick Fit Series
Quick Fit Terminal Bright Brass M 17.4mm
90 DEGREE QUICK-FIT RIVET TYPE BRIGHT BRASS
Terminal, Male Disconnect, 0.25In; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:3.3Mm; Terminal Plating:Tin; Product Range:-; Board Thickness:0.032"; Material:Brassrohs Compliant: Yes |Keystone 1005

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO