Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 141878-2

Quick Disconnect Adapter Terminal 12-24AWG Brass M/M 11.8mm Tin Box
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 141878-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-47.06%

CAD Models

Download TE Connectivity 141878-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42117-2
TE Connectivity 42117-2 FAST TAB Male Terminal 250 Series Unshrouded
TE Connectivity42095-1
Quick Disconnect Pin 22 - 18 AWG Blue 0.250x0.032 in. Tab Non-Insulated 1000 Loose
TE Connectivity141879-2
TE Connectivity 141879-2 FASTON Quick Disconnect Terminal Male Unshrouded
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone1229
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 90 DEG.; RIVET MOUNT; .250 TAB
Keystone1221
TERMINAL TAB; QUICK-FIT; PCB MALE; 90 DEG.; RIVET MOUNT; .187 TAB

Descriptions

Descriptions of TE Connectivity 141878-2 provided by its distributors.

Quick Disconnect Adapter Terminal 12-24AWG Brass M/M 11.8mm Tin Box
QUICK DISCONNECT TAB, 6.35MM; Product Range: FASTON 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: -; Wire Size AWG Max: -; Insulat
250 FASTON,TAB,TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 4.1 mm PCB Hole Diameter: .16 – 16 in Tab .25" 6.35 mm 4.1 mm | PCB Terminal | Part Number: 141878-2 | Internal Number: 141878-2 | Alias Number: AMPS-0-0141878-2 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 141878-2.