Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies N6745B

Keysight N6745B Basic DC Power Module, 1-Slot, 60V, 1.6A, 100W, N6740 Series
$ 1,644.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6745B.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6735B
Keysight N6735B Basic DC Power Module, 1-Slot, 60V, 0.8A, 50W, N6730 Series
Keysight TechnologiesN6775A
DC Power Module, 150 V, 2 A, 300 W, N6700 Modular Power System Family
Keysight TechnologiesN6752A
Keysight N6752A DC Power Module, 50V, 10A, 100W, Autoranging, N6750 Series
TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
TektronixPWS4602
Tektronix PWS4602 150W 1 Output Programmable DC Bench PSU 60V 2.5A

Descriptions

Descriptions of Keysight Technologies N6745B provided by its distributors.

Keysight N6745B Basic DC Power Module, 1-Slot, 60V, 1.6A, 100W, N6740 Series
DC POWER MODULE, 60 V, 1.6 A, 100 W, LOW-PROFILE MODULAR, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
DC Power Module 0-60VDC 0-1.6A 100 W
Keysight Technologies N6745B 台式电源
Bench Power Supply; Power Supply Type:Bench; Output Current:1.6A; Power Rating:100W; Supply Voltage:60V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:1; Output Power Max:100W ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC