Keysight Technologies N6752A

Keysight N6752A DC Power Module, 50V, 10A, 100W, Autoranging, N6750 Series
$ 2,813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6752A.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

element14

Newark

Inventory History

3 month trend:
-21.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6762A
Keysight N6762A DC Power Module, 50V, 3A, 100W, Autoranging, 1U, N6760 Series
Keysight TechnologiesN6751A
Keysight N6751A DC Power Module, 1-Slot, 50V, 5A, 50W, Autoranging, N6750 Series
Keysight TechnologiesN6744B
Keysight N6744B DC Power Module, 1-Slot, 35V, 3A, 105W, Basic DC Power, N6740 Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
B&K PrecisionXLN6024
Bench Power Supply 0V to 60V Single-OUT 24A 1440W

Descriptions

Descriptions of Keysight Technologies N6752A provided by its distributors.

Keysight N6752A DC Power Module, 50V, 10A, 100W, Autoranging, N6750 Series
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
DC Power Module 0-50VDC 0-10A 100 W
Bracket Mount, 100V, 240V, 425.6mm × 313mm × 194.7mm
Bench Power Supply; Power Supply Type:Bench; Output Current:10A; Power Rating:100W; Supply Voltage:50V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:1; Output Power Max:100W ;RoHS Compliant: NA
Keysight Technologies N6752A 台式电源
RS APAC

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC