Keysight Technologies N5765A

DC Power Supply 30V 50A 1500W Gpib Lan Usb Lxi; N5700 Series
$ 4,831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5765A.

element14 APAC

Datasheet12 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.71%

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5745A
DC POWER SUPPLY 30V 25A 750W GPIB LAN USB LXI N5700 SERIES
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
Keysight TechnologiesE3632A
Keysight E3632A DC Power Supply, Single Output, 30V, 7A, 120W, GPIB, RS-232, E363xA Series
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies N5765A provided by its distributors.

DC Power Supply 30V 50A 1500W Gpib Lan Usb Lxi; N5700 Series
Keysight Technologies N5765A 台式电源
RS APAC
DC POWER SUPPLY, PROG, 1O/P, 30V, 50A;
POWER SUPPLY, SYSTEM, 30V 50A 1500W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:30V; Output Current:50A; Power Rating:1500W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:8.5kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:50A; Power Rating:1500W; Supply Voltage:30V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:1500W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC