Keysight Technologies N5745A

DC Power Supply 30V 25A 750W Gpib Lan Usb Lxi N5700 Series
$ 4,079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5745A.

element14 APAC

Datasheet12 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.00%

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5765A
DC POWER SUPPLY 30V 50A 1500W GPIB LAN USB LXI, N5700 SERIES
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
Keysight TechnologiesU8002A
U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies N5745A provided by its distributors.

DC POWER SUPPLY 30V 25A 750W GPIB LAN USB LXI N5700 SERIES
Keysight Technologies N5745A 台式电源
RS APAC
DC POWER SUPPLY, PROG, 1O/P, 30V, 25A;
POWER SUPPLY, SYSTEM, 30V 25A 750W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:30V; Output Current:25A; Power Rating:750W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:7kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:25A; Power Rating:750W; Supply Voltage:30V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:750W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC