Keysight Technologies N3303A

Keysight N3303A DC Electronic Load Module, 240V, 10A or 250W, 1-Slot, N3300 Series
$ 4,269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N3303A.

element14 APAC

Datasheet10 pages11 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Keysight TechnologiesN3304A
Keysight N3304A DC Electronic Load Module, 60V, 60A, 300W, 1 Slot, N3300 Series
B&K Precision1685B
B&K Precision 1685B DC Power Supply, Single Output, 60V, 5A, 300W, 100-240VAC, Value Series
B&K Precision1696
Bench Power Supply 1V to 20V Single-OUT 10A 200W
B&K Precision1697
Bench Power Supply 1V to 40V Single-OUT 5A 200W

Descriptions

Descriptions of Keysight Technologies N3303A provided by its distributors.

Keysight N3303A DC Electronic Load Module, 240V, 10A or 250W, 1-Slot, N3300 Series
LOAD MODULE, 240V, 10A, 250W 1 SLOT; Voltage Measuring Range AC:24V to 240V; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010)
Bench Power Supply; Power Supply Type:Bench; Power Rating:250W; Supply Voltage:240VAC; Power Supply Mounting:Rack Mount; Calibrated:No ;RoHS Compliant: NA
Rated Power W = 250 / Constant Voltage Mode Min. V = 24 / Constant Voltage Mode Max. V = 240 / Constant Current Mode Min. A = 1 / Constant Current Mode Max. A = 10 / DC Load Type = Programmable / Constant Resistance Mode Min. mOhm = 200 / Constant Resistance Mode Max. kOhm = 12

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC