Keysight Technologies MSOX4154A

Keysight MSOX4154A Mixed Signal Oscilloscope, 4/16 Channel, 1.5GHz, 5GS/s, 4Mpts, 4000 X-Series
$ 35,511.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX4154A.

element14 APAC

Datasheet37 pages9 years ago

TME

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2022-10-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TektronixTDP1500
OSCILLOSCOPE PROBE 1.5GHZ +/-7V, TDP SERIES
TektronixP6248
Tektronix P6248 Differential Probe, TekProbe Connect, 1.5GHz, 1X/10X, 1 pF, 60 dB, P624x Series
TektronixTAP1500
1500 MHZ ACTIVE PROBE, SINGLE ENDED, WITH TEKVPI INTERFACE, CERT OF CAL. STD
TektronixP6245
Tektronix P6245 Active FET Probe for SMDs, 15V, 1.5GHz, 10X, 267ps, 1 pF, 1.3 m, P624x Series

Descriptions

Descriptions of Keysight Technologies MSOX4154A provided by its distributors.

Keysight MSOX4154A Mixed Signal Oscilloscope, 4/16 Channel, 1.5GHz, 5GS/s, 4Mpts, 4000 X-Series
INFINIIVISION 4000 X-SERIES MSO,1.5GHZ,5GS,4 ANALOG PLUS 16 DIGITAL CH
Type of Oscilloscope = MSO / MDO / Bandwidth GHz = 1.5 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ps = 300 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Pattern / State / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Runt / Trigger = Setup & Hold / Trigger = Video / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 VAC / Time Basis Max. ms/div = 50 / Time Basis Min. ns/div = 200 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC