Tektronix P6248

Tektronix P6248 Differential Probe, TekProbe Connect, 1.5GHz, 1X/10X, 1 pF, 60 dB, P624x Series
$ 11,200
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix P6248.

Farnell

Datasheet10 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

TektronixTDP1500
OSCILLOSCOPE PROBE 1.5GHZ +/-7V, TDP SERIES
Keysight TechnologiesN2876A
Keysight N2876A Passive Probe, 1.5GHz, 100X, 2.6 pF, 21V, CAT1, N2870A Series

Descriptions

Descriptions of Tektronix P6248 provided by its distributors.

Tektronix P6248 Differential Probe, TekProbe Connect, 1.5GHz, 1X/10X, 1 pF, 60 dB, P624x Series
PROBE; 1.7GHZ DIFFERENTIAL - CERTIFICATE OF TRACEABLE CALIBRATION STANDARD
PROBE, DIFFERENTIAL, 1.7GHZ AT 1X, 1.85 GHZ AT 10X, 60 DB, IEC 801-2
OSC PROBE, DIFFERENTIAL, 1.5GHZ, 25V;
Test Probe; Oscilloscope Probe Function:Differential; Bandwidth:1.5Ghz; Input Voltage Max:25V; Test Probe Attenuation:1:1, 10:1; For Use With:Tektronix Tds Series Oscilloscopes; Product Range:-; Lead Length:1.2M Rohs Compliant: Yes |Tektronix, Inc. P6248

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX