Keysight Technologies MSOX3014T

Keysight MSOX3014T Mixed Signal Oscilloscope, 4/16 Channel, 100MHz, 4Mpts, 5GS/s, 3000T X-Series
$ 9,111.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX3014T.

Newark

Datasheet37 pages11 years ago
Datasheet38 pages9 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet37 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-50.00%

Related Parts

Keysight TechnologiesDSOX3014T
Keysight DSOX3014T Digital Oscilloscope, 4 Channel, 100MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
Keysight TechnologiesDSOX3012T
Keysight DSOX3012T Digital Oscilloscope, 2 Channel, 100MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
TektronixDPO2014B
OSCILLOSCOPE BENCH 100 MHZ 4 CHANNELS DPO2000 SERIES
TektronixMSO2012B
MSO2012B MIXED SIGNAL OSCILLOSCOPE 2 ANALOGUE. CH. 16 DIGITAL. CH. 100MHZ
B&K Precision2555
2550 Series Digital Storage Oscilloscope, 4-Channels, 100 MHz Bandwidth
TektronixMDO3014
OSCILLOSCOPE, 100 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES

Descriptions

Descriptions of Keysight Technologies MSOX3014T provided by its distributors.

Keysight MSOX3014T Mixed Signal Oscilloscope, 4/16 Channel, 100MHz, 4Mpts, 5GS/s, 3000T X-Series
Oscilloscope, 20-Ch, 100Mhz, 5Gsps; Product Range:Infiniivision 3000T X-Series; Scope Channels:4+16 Channel; Bandwidth:100Mhz; Sampling Rate:5Gsps; Display Memory Depth:4 Mpts; Calculated Rise Time:3.5Ns; Plug Type:Us Rohs Compliant: Yes |Keysight Technologies, Inc. MSOX3014T
Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Video / Trigger = USB / Interface Type = USB / Interface Type = GPIB / Interface Type = LAN / Interface Type = WVGA Video Out / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT I 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 5 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC