Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSOX3012T

Keysight DSOX3012T Digital Oscilloscope, 2 Channel, 100MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series

$ 7,308.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3012T.

Newark

Datasheet37 pages11 years ago
Datasheet38 pages9 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet37 pages11 years ago

RS (Formerly Allied Electronics)

TME

Related Parts

TektronixMSO2012B
MSO2012B MIXED SIGNAL OSCILLOSCOPE 2 ANALOGUE. CH. 16 DIGITAL. CH. 100MHZ
TektronixDPO2012B
OSCILLOSCOPE BENCH 100 MHZ 2 CHANNELS DPO2000 SERIES
Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSOX3012A
Keysight DSOX3012A Digital Oscilloscope, 2 Channel, 100MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
TektronixMDO3012
OSCILLOSCOPE; 100 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec

Descriptions

Descriptions of Keysight Technologies DSOX3012T provided by its distributors.

Keysight DSOX3012T Digital Oscilloscope, 2 Channel, 100MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
Dsox3012T/Oscilloscope, 2-Channel, 100Mh; |Keysight Technologies, Inc. DSOX3012T
OSCILLOSCOPE, DIGITAL, 100 MHZ, 2 CHANNEL, 8.5 IN. TOUCH SCREEN
OSCILLOSCOPE, 2-CH, 100MHZ, 5GSPS; Product Range: InfiniiVision 3000T X-Series; Scope Channels: 2 Channel; Bandwidth: 100MHz; Sampling Rate: 5GSPS; Display Memory Depth: 4 Mpts; Calculated Rise Time: 3.5ns; Scope Display Type:
Oscilloscope Dimensions L x W x H: 381 x 204 x 124 mm Time basis: 5 ns...50 s/div Vertical sensitivity/div: 1 mV...5 V/div Weight: 4 kg Delivery with: 1 Probes / Channel / Documentation CD / Translated Front-panel Overlay / Power Cable Design: Bench Display: Touchscreen / 8.5" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 3 Years Input coupling: AC / DC Input impedance Ohm: 50 Ohm / 1 MOhm Instrument functions: Bandwidth Upgradable / Low-Pass Filter / Noise Filtering (ERES) / Probe-Interface / Remote Display / Zoom Function / Bus Decoding (Optional) / Function Generator (Optional) / Power Analysis (Optional) / MSO (Optional) Interfaces: GPIB / USB / USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) / Ethernet (LAN) (Optional) Mathematical functions: Add / Subtract / Multiply / Divide / Integrate / Differentiate / FFT / Advanced Math Measuring functio

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC