Keysight Technologies MSOX3014A

Keysight MSOX3014A Mixed Signal Oscilloscope, 4/16 Channel, 100MHz, 2Mpts, 4GS/s, 3000 X-Series
$ 10,102
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX3014A.

Newark

Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet26 pages15 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSOX3014A
Keysight DSOX3014A Digital Oscilloscope, 4 Channel, 100MHz, 2Mpts, 4GS/s, 8 bit, 3000A Series
Keysight TechnologiesDSOX2014A
Keysight DSOX2014A Digital Oscilloscope, 4 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
B&K Precision2555
2550 Series Digital Storage Oscilloscope, 4-Channels, 100 MHz Bandwidth
TektronixDPO2014B
OSCILLOSCOPE BENCH 100 MHZ 4 CHANNELS DPO2000 SERIES
TektronixMSO2012B
MSO2012B MIXED SIGNAL OSCILLOSCOPE 2 ANALOGUE. CH. 16 DIGITAL. CH. 100MHZ

Descriptions

Descriptions of Keysight Technologies MSOX3014A provided by its distributors.

Keysight MSOX3014A Mixed Signal Oscilloscope, 4/16 Channel, 100MHz, 2Mpts, 4GS/s, 3000 X-Series
Mixed Signal Oscilloscope, 100 MHz, 4+16 Channel
INFINIIVISION 3000A X-SERIES MSO,4+16 CHANNEL,100 MHZ, TOUCH SCREEN
Oscilloscope Bench Type4x100MHz4 GS/s
OSCILLOSCOPE, 4+16-CHANNEL, 100 MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:100MHz; Meter Display Type:WVGA; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:3.5ns; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:3.85kg; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 3000 X-Series

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC