Keysight Technologies 34398A

RS-232 cable kit, DB9(f) to DB9(f) plus adapter DB9(m) to DB25(f).
$ 44.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 34398A.

Farnell

Datasheet16 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

Related Parts

Pomona Electronics2249-C-120
Pomona 2249-C-120# Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 120” Long, Bulk, 2249 Series
Pomona Electronics2249-E-120
Pomona 2249-E-120 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 120” Long, 2249 Series

Descriptions

Descriptions of Keysight Technologies 34398A provided by its distributors.

RS-232 cable kit, DB9(f) to DB9(f) plus adapter DB9(m) to DB25(f).
CABLE KIT, F-F RS232/M-F ADAPTER; Accessory Type: RS-232 Cable Kit; For Use With: Keysight B2900A Series Precision SMU, B2960A Series Power Sources & B2980A Series Femto/Picoammeters; Product Range: -; SVHC: No SVHC (15-Jan-
RS-232 CABLE KIT; Accessory Type:RS-232 Cable, 9 pin (f) to 9 pin (f); Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Kit Contents:9-pin (f) to 9-pin (f) RS-232 cable and a 9-pin (m) to 25-pin (f) adapter ;RoHS Compliant: No

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC