Keysight Technologies 33522A

2-CHANNEL 30 Mhz Function/arbitrary Waveform
$ 3,496.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33522A.

element14 APAC

Datasheet12 pages11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14

Supply Chain

Introduction Date2020-09-18
LTB Date2013-03-01

Related Parts

Keysight Technologies33522B
Keysight 33522B Function, Arbitrary Waveform Generator, 30 MHz, 2 Channel, 33500B Series
Keysight Technologies33520B
Keysight 33520B Function,Waveform Generator, Dual Channel, 1 uHz to 30 MHz Sine, 33500B Series
B&K Precision4078B
30 MHz Dual Channel Arbitrary Waveform / Function Generator
TektronixAFG3022C
ARBITRARY FUNCTION GENERATOR: 2 CHANNEL 25MHZ AFG3000 SERIES

Descriptions

Descriptions of Keysight Technologies 33522A provided by its distributors.

2-CHANNEL 30 MHZ FUNCTION/ARBITRARY WAVEFORM
WAVEFORM GENERATOR ARB / FUNCTION, 30MHZ; Signal Generator Type:ARB / Function; Bandwidth:30MHz; Modulation Type:AM / BPSK / FM / FSK / PM / PWM; Supply Voltage Range:100V to 240V; External Height:103.8mm; External Width:261.1mm ;RoHS Compliant: NA
ARBITRARY W/F GENERATOR 2 CH 30 MHZ; Signal Generator Type:ARB / Function; Bandwidth:30MHz; Modulation Type:AM, FM, PM, FSK, BPSK, PWM, Sum; External Height:103.8mm; External Width:261.1mm; External Depth:303.2mm; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010)

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC