Keysight Technologies 33520B

Keysight 33520B Function, Waveform Generator, Dual Channel, 1 uHz to 30 MHz Sine, 33500B Series
$ 4,646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33520B.

element14 APAC

Datasheet23 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+70.37%

Supply Chain

Introduction Date2023-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keysight Technologies33522B
Keysight 33522B Function, Arbitrary Waveform Generator, 30 MHz, 2 Channel, 33500B Series
TektronixAFG3022C
ARBITRARY FUNCTION GENERATOR: 2 CHANNEL 25MHZ AFG3000 SERIES
B&K Precision4078B
30 MHz Dual Channel Arbitrary Waveform / Function Generator

Descriptions

Descriptions of Keysight Technologies 33520B provided by its distributors.

Keysight 33520B Function,Waveform Generator, Dual Channel, 1 uHz to 30 MHz Sine, 33500B Series
33520B FUNCTION GENERATOR 30MHZ ETHERNET, GPIB, LAN, USB
Function Generator, 2x 30MHz
Signal Generators
GENERATOR, WAVEFORM, 30MHZ, 2 CH; Signal Generator Type:Function; Bandwidth:30MHz; Modulation Type:AM, BPSK, FM, FSK, PM, PWM, Sum; Supply Voltage Range:100V AC to 240V AC; External Height:88.3mm; External Width:212.8mm; External Depth:272.3mm; SVHC:No SVHC (19-Dec-2012); Manufacturers Warranty:3 Years; No. of Channels:2

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC