Yageo Group T598D476M025ATE060

Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.06 Ohm 125°C T/R
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T598D476M025ATE060.

IHS

Datasheet28 pages2 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-46.85%

CAD Models

Download Yageo Group T598D476M025ATE060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 1.03
$ 1.03
Stock
323,302
91,498
91,498
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
ESR (Equivalent Series Resistance)
60 mΩ
65 mΩ
65 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group T598D476M025ATE060 provided by its distributors.

Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.06 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Tantalum Capacitor, 47uF, 25V, 20%
47¦ÌF 2000h@ 105¡ãC ¡À20% 25V 60m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
CAP TANT POLY 47UF 25V 2917 / T591/T598 High Humidity/High Temperature Automotive Grade Polymer Electrolytic, 2.5 - 50 VDC
T598D476M025ATE060, YAGEO / KEMET ELECTRONICS
17028003,电容, 47UF, 25V, 钽, 聚合物, D;

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.