Yageo Group T598D227M006ATE025

In a Pack of 2, KEMET Tantalum Capacitor 220μF 6.3V dc Polymer Solid ±20% Tolerance T598 Series
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T598D227M006ATE025.

IHS

Datasheet28 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+269%

CAD Models

Download Yageo Group T598D227M006ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 4.47
$ 4.47
Stock
210,363
31,822
31,822
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
5 mΩ
5 mΩ
Leakage Current
139 µA
138.6 µA
138.6 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group T598D227M006ATE025 provided by its distributors.

In a Pack of 2, KEMET Tantalum Capacitor 220μF 6.3V dc Polymer Solid ±20% Tolerance T598 Series
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitor, 220uF, 6.3V, 20%
220¦ÌF 2000h@ 125¡ãC ¡À20% 6.3V 25m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
Cap Tant Polymer 220uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 125C Automotive T/R
TANT CAP, 220UF, 6.3V, 3A, D SIZE, 2917;
T598D227M006ATE025, YAGEO / KEMET ELECTRONICS
KEMET T598D227M006ATE025 聚合物电容
RS APAC
TANT CAP, 220UF, 6.3V, 3A, D SIZE, 2917; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage(DC):6.3V; Manufacturer Size Code:D; ESR:0.025ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Product Width:4.3mmRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.