Yageo Group T543X337M010ATE010

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
$ 7.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X337M010ATE010.

IHS

Datasheet29 pages2 years ago

Newark

Farnell

element14 APAC

Alternate Parts

Price @ 1000
$ 7.221
$ 5.26
$ 5.26
Stock
1
350,223
350,223
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
10 mΩ
Life (Hours)
-
-
-
Ripple Current
1.2425 A
1.3 A
1.3 A
Height - Seated (Max)
-
4.2926 mm
4.2926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group T543X337M010ATE010 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap, Tant, 330Uf, 10V, Case X
CAP TANT SMD POLYMER HI-REL
33UF 10V T543X
CAP, 330µF, 10V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 10V; Product Range: T543 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: X; ESR: 0.01ohm; Operating Temperature Min: -55°C; Operating Tem

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.