Yageo Group T543X226M063AHW075

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X226M063AHW075.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-4.42%

CAD Models

Download Yageo Group T543X226M063AHW075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.07
$ 4.873
$ 4.873
Stock
12,201
328,742
328,742
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
75 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
453.75 mA
577.5 mA
577.5 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group T543X226M063AHW075 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
TANTALUM POLYMER CAPACITORS 22.0UF 63.0V ROHS COMPLIANT: NO
22¦ÌF 2000h@ 105¡ãC ¡À20% 63V 75m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
TANT POLY CAPACITOR, 22UF, 63V, 2917;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543X226M063AH W075