
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | T543X158M003AHW008 | 0 | 1 | Tape & Reel | 22h | |||||||
| Arrow Electronics | T543X158M003AHW008 | 0 | 500 | |||||||||
| element14 APAC | T543X158M003AHW008 | 0 | 1 | Cut Tape | 9h | |||||||
| Farnell | T543X158M003AHW008 | 0 | 1 | Cut Tape | 21h | |||||||
| Mouser | 80-T543X158M3AHW8 | 100 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group T543X158M003AHW008.
Download Yageo Group T543X158M003AHW008 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T543X158M003AHW008 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T543X158M003AHW008.