Yageo Group T543X156K063AHE050

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 63V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917
$ 8.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X156K063AHE050.

IHS

Datasheet29 pages2 years ago

Alternate Parts

Price @ 1000
$ 8.26
$ 11.597
Stock
1
9,721
Authorized Distributors
2
5
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
63 V
63 V
Tolerance
-
10 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Life (Hours)
-
-
Ripple Current
555.75 mA
555.75 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group T543X156K063AHE050 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 63V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917
CAP TANT SMD POLYMER HI-REL
15UF 63V 10% X

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543X156K063AH E050