Yageo Group T543X107M020AHE035

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
$ 5.446
Production

Price and Stock

DistributorSKUMinPkg
TTIT543X107M020AHE03501Tape & Reel
4d
QUARKTWIN TECHNOLOGY LTDT543X107M020AHE035Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X107M020AHE035.

IHS

Datasheet29 pages2 years ago

Alternate Parts

Price @ 1000
$ 5.446
$ 12.2
Stock
1
42,118
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
20 V
20 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
35 mΩ
50 mΩ
Life (Hours)
-
2000 hours
Ripple Current
664.25 mA
581 mA
Height - Seated (Max)
-
4.2926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group T543X107M020AHE035 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAP TANT SMD POLYMER HI-REL
100UF 20V 20% X

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543X107M020AH E035