Yageo Group T543X107K025ATW060

Cap Tant Organic 100uF 25VDC X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.06 Ohm 105C T/R
$ 9.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X107K025ATW060.

IHS

Datasheet29 pages2 years ago

Alternate Parts

Price @ 1000
$ 9.421
$ 7.366
Stock
1
52,917
Authorized Distributors
2
2
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
-
10 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
-
-
Ripple Current
507.25 mA
507.25 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group T543X107K025ATW060 provided by its distributors.

Cap Tant Organic 100uF 25VDC X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.06 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
CAP TANT SMD POLYMER HI-REL
100UF 25V 10% X

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543X107K025AT W060