Yageo Group T543D157M010AHW025

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
$ 5.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543D157M010AHW025.

IHS

Datasheet29 pages2 years ago

Newark

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 5.706
$ 4.515
$ 4.515
Stock
10,696
30,396
30,396
Authorized Distributors
2
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
10 mΩ
10 mΩ
Life (Hours)
-
-
-
Ripple Current
750 mA
1.25 A
1.25 A
Height - Seated (Max)
-
3.0988 mm
3.0988 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.005 Ohm 125°C T/R
KYOCERA AVXF911A157MNC
Cap Tant Solid 150uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTAJC157K010RNJ
Cap Tant Solid 150uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T543D157M010AHW025 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
CAP TANT SMD POLYMER HI-REL
CAP, TANT, 150UF, 10V, CASE D
150 uF, 10 VDC (105C), 6.7 VDC (125C), -55/+125°C
150UF 10V 20% D
CAP, TANT, 150UF, 10V, CASE D; Capacitance: 150µF; Voltage Rating: 10V; Product Range: T543 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543D157M010AH W025