Yageo Group T543D107M010ATW025

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
$ 5.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543D107M010ATW025.

IHS

Datasheet29 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-8.30%

CAD Models

Download Yageo Group T543D107M010ATW025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.644
$ 1.99
$ 1.99
Stock
10,333
51,894
51,894
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
25 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
750 mA
750 mA
750 mA
Height - Seated (Max)
3.0988 mm
3.0988 mm
3.0988 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 100uF ±20%
CAPACITOR, TANTALUM,100 UF,20%,10 VDC, SMT,7343 MM, ESR 0.018 OHMS, TAPE & REEL
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 125°C T/R
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.055 Ohm 105°C T/R
PanasonicEEF-CX1A101R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C

Descriptions

Descriptions of Yageo Group T543D107M010ATW025 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Cap, 100Μf, 10V, 20% Rohs Compliant: Yes |Kemet T543D107M010ATW025
CAP TANT POLY 100UF 10V 2917
100UF 10V 20% D
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: T543 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543D107M010AT W025