Yageo Group T543D106M050AHE090

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
$ 4.642
Production

Price and Stock

DistributorSKUMinPkg
TTIT543D106M050AH E09001Tape & Reel
1h
QUARKTWIN TECHNOLOGY LTDT543D106M050AHE090Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543D106M050AHE090.

IHS

Datasheet29 pages2 years ago

CAD Models

Download Yageo Group T543D106M050AHE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.642
$ 1.153
$ 1.153
Stock
1
69,330
69,330
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
90 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
395.25 mA
560 mA
560 mA
Height - Seated (Max)
-
3.0988 mm
3.0988 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group T543D106M050AHE090 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
CAP TANT SMD POLYMER HI-REL
10UF 50V 20% D

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543D106M050AH E090