Yageo Group T543B107M010AHW150

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
$ 5.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543B107M010AHW150.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-0.55%

CAD Models

Download Yageo Group T543B107M010AHW150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.557
$ 0.515
Stock
19,617
351,242
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
150 mΩ
70 mΩ
Life (Hours)
2000 hours
-
Ripple Current
230 mA
325 mA
Height - Seated (Max)
2.0066 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group T543B107M010AHW150 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
Cap Tant Polymer 100uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.15 Ohm 105C T/R
100¦ÌF 2000h@ 105¡ãC ¡À20% 10V 150m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
TANT POLY CAPACITOR, 100UF, 10V, 1411;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543B107M010AH W150