Yageo Group T530X337M010ATE005

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
$ 5.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T530X337M010ATE005.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-90.33%

CAD Models

Download Yageo Group T530X337M010ATE005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.218
$ 5.11
$ 5.11
Stock
53,910
376,832
376,832
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
10 mΩ
10 mΩ
Leakage Current
330 µA
330 µA
330 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEF-SE0E331R
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Embossed T/R
PanasonicEEF-SE0E331ER
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Embossed T/R
Panasonic10THB330M
Panasonic 10THB330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Organic 330uF 4VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
Cap Tant Solid 330uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 125°C T/R
Cap Tant Polymer 330uF 2.5VDC Z CASE 20% (7.3 X 4.3 X 1.6mm) SMD 7343-17 0.006 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T530X337M010ATE005 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Tant Polymer 330uF 10VDC X Case 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.005 Ohm 125C T/R
Tant Cap, 330Uf, 10V, 7.3A, X Size, 2917 Rohs Compliant: Yes |Kemet T530X337M010ATE005
Tantalum Capacitors; T530X337M010ATE005; KEMET; 7.3 mm; 330 µF; Surface Mount; 10 V

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T530X337M010ATE005.