Yageo Group T525D157M010ATE055

Capacitor, Tantalum SMD, High Temp. Conductive Polymer, 150.UF 10V 20%
$ 1.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T525D157M010ATE055.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
+116%

CAD Models

Download Yageo Group T525D157M010ATE055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.612
$ 4.515
$ 4.515
Stock
15,346
30,396
30,396
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
10 mΩ
10 mΩ
Leakage Current
150 µA
150 µA
150 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginMainland China, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Yageo GroupT491C157M010AT
Cap Tant Solid 150uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125C T/R
KYOCERA AVXF911A157MNC
Cap Tant Solid 150uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Tant Organic 150uF 10VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105C T/R
KYOCERA AVXTPSF157K010R0200
Cap Tant Solid 150uF 10V F CASE 10% (6 X 3.2 X 2mm) SMD 6032-20 0.2 Ohm 125°C T/R
KYOCERA AVXTAJC157K010RNJ
Cap Tant Solid 150uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T525D157M010ATE055 provided by its distributors.

CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 150.UF 10V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Tantalum Capacitor, 150Uf 10V 0.055 Ohm 20%, 7343-31; Capacitance:150Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:D; Esr:0.055Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm Rohs Compliant: Yes |Kemet T525D157M010ATE055

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T525D157M010ATE055.