Yageo Group T521T106M025ATE100

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521T106M025ATE100.

IHS

Datasheet46 pages2 years ago

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+39.34%

CAD Models

Download Yageo Group T521T106M025ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 1.1
Stock
72,209
139,858
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
ESR (Equivalent Series Resistance)
100 mΩ
60 mΩ
Leakage Current
25 µA
25 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group T521T106M025ATE100 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
CAP TANT POLY 10UF 25V 1411 / 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Cap, 10Μf, 25V, 20% Rohs Compliant: Yes |Kemet T521T106M025ATE100
10¦ÌF 2000h@ 125¡ãC ¡À20% 25V 100m¦¸ 1411 3.5mm*2.8mm*1.2mm
T521T106M025ATE100, YAGEO / KEMET ELECTRONICS
CAP, 10µF, 25V, 20%; Capacitance: 10µF; Voltage Rating: 25V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: T; ESR: 0.1ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.