Yageo Group T521B226M025ATE100

In a Pack of 5, KEMET Tantalum Capacitor 22μF 25V dc Polymer Solid ±20% Tolerance T521 Series
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521B226M025ATE100.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-36.51%

CAD Models

Download Yageo Group T521B226M025ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.792
Stock
504,659
169,710
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
25 V
25 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
Leakage Current
55 µA
165 µA
Dissipation Factor
-
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group T521B226M025ATE100 provided by its distributors.

In a Pack of 5, KEMET Tantalum Capacitor 22μF 25V dc Polymer Solid ±20% Tolerance T521 Series
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
Cap Tant Polymer 22uF 25VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.1 Ohm 105C T/R
22¦ÌF 2000h@ 125¡ãC ¡À20% 25V 100m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
Tantalum Capacitors B3528-21 22μF ±20% 25V
T521B226M025ATE100, YAGEO / KEMET ELECTRONICS
TC 22uF 25V 20% Case B 100mOhm
电容, 22UF, 1.1A, 25V, B CASE, 1411;
CAP, 22UF, 1.1A, 25V, B CASE, 1411; Capacitance:22µF; Voltage Rating:25V; Product Range:T52X KO-CAP® Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:B; ESR:0.1ohm; Operating Temperature Min:-55°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.