Yageo Group A700D686M010ATE015

Cap Aluminum Organic 68uF 10VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700D686M010ATE015.

IHS

Datasheet19 pages3 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Farnell

Inventory History

3 month trend:
-35.62%

CAD Models

Download Yageo Group A700D686M010ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEEF-UD0K680ER
Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
PanasonicEEF-HD0K680R
Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 2500mA 1000h 125°C Embossed T/R
Panasonic10TAE68M
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Cap Tant Solid 68uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105C T/R
Cap Tant Organic 68uF 10VDC W CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343-15 0.025 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group A700D686M010ATE015 provided by its distributors.

Cap Aluminum Organic 68uF 10VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,68 UF,20%,10 VDC, SMT,7343,ESR 0.015 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 10V 68muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 68UF, 10V, ALU ELEC, POLYMER, 2917; Capacitance: 68µF; Voltage Rating: 10V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.015ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700D686M010ATE015.