Yageo Group T520V107M006ATE009

Capacitor, Tantalum SMD Conductive Polymer, Ko-cap, Low Profile, 100.UF 6V 20%
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V107M006ATE009.

IHS

Datasheet46 pages2 years ago

Farnell

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
+953%

CAD Models

Download Yageo Group T520V107M006ATE009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic6TPE100MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917
Panasonic6TPC100M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917
Panasonic6TPE100M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Yageo GroupT491D107M006AT
Cap Tant Solid 100uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT494D107M006AT
Cap Tant Solid 100uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T520V107M006ATE009 provided by its distributors.

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 100.UF 6V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Cap Tant Polymer 100uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.009 Ohm 105C T/R
100¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 9m¦¸@ 100kHz 2917 7.3mm*4.3mm*1.9mm
TANT POLYMER CAP, 100UF, 6.3V, 2917;
T520V107M006ATE009, YAGEO / KEMET ELECTRONICS
KEMET T520V107M006ATE009 聚合物电容
RS APAC
Tantalum Capacitor, 100Uf, 6.3V; Rango De Producto:Serie T520; Capacidad:100Μf; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.009Ohm; Tensión Nominal:6.3V; Tipo De Empaquetado:Cinta Precortada |Kemet T520V107M006ATE009

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V107M006AT-E009
  • T520V107M006ATE009.
  • T520V107M006ATE009..