What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 6TPC100M

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917

$ 0.951
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPC100M.

IHS

Datasheet5 pages6 years ago
Datasheet2 pages22 years ago

Upverter

RS (Formerly Allied Electronics)

Farnell

TME

CAD Models

Download Panasonic 6TPC100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.951
$ 1.93
Stock
1,463,488
178,197
Authorized Distributors
4
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
7 mΩ
Leakage Current
63 µA
63 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-01-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-04-30
LTD Date2024-10-31
Manufacturer Lifecycle StatusEOL (Last Updated: 4 days ago)

Related Parts

Panasonic6TPE100MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917
Panasonic6TPE100M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917
Yageo GroupT491D107M006AT
Cap Tant Solid 100uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT494D107M006AT
Cap Tant Solid 100uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
KYOCERA AVXTAJD107M006RNJ
Cap Tant Solid 100uF 6.3V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 6TPC100M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917
Panasonic 6TPC100M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, 100Uf, 6.3V, 20%, 2917, Full Reel; Rango De Producto:Serie Tpc; Capacidad:100Μf; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.045Ohm; Tensión Nominal:6.3V |Panasonic 6TPC100M
CAP, 100µF, 6.3V, 20%, 2917; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: POSCAP TPC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.045ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6 TPC 100 M
  • 6TPC100M.