Yageo Group T520D227M004ATE012

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D227M004ATE012.

IHS

Datasheet46 pages2 years ago

Farnell

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T520D227M004ATE012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 1.29
$ 1.29
Stock
1,617
27,721
27,721
Authorized Distributors
5
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
7 mΩ
7 mΩ
Leakage Current
88 µA
88 µA
88 µA
Dissipation Factor
10 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Polymer 220uF 4VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.012 Ohm 105C T/R
Panasonic4TPE220MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917
220UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 4 V DC +/-20%, T520 SERIES
Cap Tant Polymer 220uF 4VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.045 Ohm 105C T/R
KYOCERA AVXTAJD227M004RNJ
Cap Tant Solid 220uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
KYOCERA AVXTPSD227M004R0040
Cap Tant Solid 220uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520D227M004ATE012 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
CAP TANT POLY 220UF 4V 2917 / Cap Tant Polymer 220uF 4VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.012 Ohm 105°C T/R
CAP, 220UF, 4V, TANT, POLYMER, CASE D; Capacitance: 220µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.012ohm; Operating Temperature Min: -55°C; Op
Capacitor Tant, 220Uf, 4V; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):4V; Manufacturer Size Code:D; Esr:0.012Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520D227M004ATE012

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.