Yageo Group T520D156M025ATE080

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D156M025ATE080.

IHS

Datasheet46 pages2 years ago

Farnell

Electro Sonic

element14 APAC

element14

Inventory History

3 month trend:
+4.09%

CAD Models

Download Yageo Group T520D156M025ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.425
$ 1.425
Stock
65,954
90,807
90,807
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
60 mΩ
60 mΩ
Leakage Current
37.5 µA
37.5 µA
37.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic25TQC15MYFD
Panasonic 25TQC15MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY156M025R0090
Cap Tant Solid 15uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.09 Ohm 105°C T/R
Cap Tant Polymer 15uF 25VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.09 Ohm 105C T/R
KYOCERA AVXTPSD156M025R0100
Cap Tant Solid 15uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
Yageo GroupT491D156M025AT
Cap Tant Solid 15uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1 Ohm 125°C T/R
KYOCERA AVXTAJD156M020RNJ
Cap Tant Solid 15uF 20V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T520D156M025ATE080 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
Cap Tant Polymer 15uF 25VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.08 Ohm 105C T/R
TANT CAP, 15UF, 25V, 1.7A, D SIZE, 2917 ROHS COMPLIANT: YES
15¦ÌF 2000h@ 105¡ãC ¡À20% 25V 80m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
T520D156M025ATE080, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D156M025ATE080.