Yageo Group T520B476M006ATE035

Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B476M006ATE035.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T520B476M006ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.335
$ 0.335
Stock
4,289
2,042,272
2,042,272
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
70 mΩ
70 mΩ
Leakage Current
29.61 µA
29.61 µA
29.61 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 47uF 6.3V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
Cap Tant Polymer 47uF 6.3VDC T CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.08 Ohm 125C T/R
TANTALUM CAPACITOR, 47UF 6.3V 0.04 OHM 20%, 3528-12
Cap Tant Polymer 47uF 6.3VDC T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105C T/R
T55 Series 47 uF ±20 % 6.3V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T520B476M006ATE035 provided by its distributors.

Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
Avnet Japan
CAPACITOR;TANTALUM;CAP 47 UF;TOL 20%;VOL-RTG 6.3 VDC;SMT;3528-21;ESR 35 MOHMS
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
CAP, 47µF, 6.3V, 20%; Capacitance: 47µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.035ohm; Operating Temperature Min: -55°C; Operating Temperat
Capacitor Tant, 47Uf 6.3V 0.035 Ohm 20%, 3528-21; Capacitance:47Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:B; Esr:0.035Ohm; Product Length:3.5Mm; Product Width:2.8Mm; Product Height:1.9Mm Rohs Compliant: Yes |Kemet T520B476M006ATE035

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.