
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | T520B227M2R5ATE025 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | T520B227M2R5ATE025 | 0 | 2K | 6h | ||||||||
| Arrow Electronics | T520B227M2R5ATE025 | 0 | 2K | |||||||||
| Farnell | T520B227M2R5ATE025 | 0 | 2K | Custom Reel | 3h | |||||||
| Easev | T520B227M2R5ATE025 | 3,675 | 3d |
Download datasheets and manufacturer documentation for Yageo Group T520B227M2R5ATE025.
Download Yageo Group T520B227M2R5ATE025 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T520B227M2R5ATE025 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T520B227M2R5ATE025.