Yageo Group T520A476M2R5ATE090

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A476M2R5ATE090.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Arrow Electronics

Newark

CAD Models

Download Yageo Group T520A476M2R5ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.244
Stock
6,004
5,134
Authorized Distributors
4
3
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
90 mΩ
200 mΩ
Leakage Current
11.75 µA
11.7 µA
Dissipation Factor
8 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXTAJS476M002RNJ
Cap Tant Solid 47uF 2.5V S CASE 20% (3.2 X 1.6 X 1.2mm) SMD 3216-12 1.6 Ohm 125°C T/R
KYOCERA AVXTAJA476M004RNJ
Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.6 Ohm 125C T/R
KYOCERA AVXTAJA476M002RNJ
Cap Tant Solid 47uF 2.5V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3 Ohm 125°C T/R
Cap Tant Polymer 47uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105°C T/R
Cap Tant Polymer 47uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T520A476M2R5ATE090 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
Cap Tant Polymer 47uF 2.5VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) SMD 3216-18 0.09 Ohm 105C T/R
CAP, 47µF, 2.5V, 20%; Capacitance: 47µF; Voltage Rating: 2.5V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.09ohm; Operating Temperature Min: -55°C; Operating Temperatu
Capacitor Tant, 47Uf, 2.5V; Capacitance:47Μf; Capacitance Tolerance:± 20%; Voltage(Dc):2.5V; Manufacturer Size Code:A; Esr:0.09Ohm; Capacitor Case/Package:1206 [3216-18 Metric]; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Kemet T520A476M2R5ATE090

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.