Yageo Group T510E687M006ATE012

Cap Tant Solid 680uF 6.3V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.012 Ohm 125C Automotive T/R
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510E687M006ATE012.

IHS

Datasheet15 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-7.33%

CAD Models

Download Yageo Group T510E687M006ATE012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.35
$ 8.381
$ 8.381
Stock
10,204
37,832
37,832
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
23 mΩ
23 mΩ
Leakage Current
42.8 µA
42.8 µA
42.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 680uF 6.3V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.012 Ohm 125C T/R
Cap Tant Solid 680uF 6.3V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.023 Ohm 125C T/R
KYOCERA AVXTPSV687M006R0040
Cap Tant Solid 680uF 6.3V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.04 Ohm 125°C T/R
KYOCERA AVXTPMV687K006R0023
Cap Tant Solid 680uF 6.3V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.023 Ohm 125°C T/R
KYOCERA AVXTPSV687M006R0035
Cap Tant Solid 680uF 6.3V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R
Yageo GroupT510E687K006AT
Cap Tant Solid 680uF 6.3V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.023 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T510E687M006ATE012 provided by its distributors.

Cap Tant Solid 680uF 6.3V E CASE 20% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.012 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924
CAP, 680UF, 6.3V, TANT, CASE E; Capacitance: 680µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2924 [7360 Metric]; Product Range: T510 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T510E687M006AT E012