Yageo Group T499C226K010ATE1K8

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T499C226K010ATE1K8.

IHS

Datasheet16 pages2 years ago

Newark

Farnell

element14 APAC

CAD Models

Download Yageo Group T499C226K010ATE1K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJW226K016RNJ
Cap Tant Solid 22uF 16V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, 593D SERIES
Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C Automotive T/R
Cap Tant Solid 22uF 6.3V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.38 Ohm 125C Automotive T/R
KYOCERA AVXTRJC226K020RRJ
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.65 Ohm 125C Automotive T/R
KYOCERA AVXTAJC226K016SBP
TAJ Series 22 uF ±10% 16V Surface Mount Standard Tantalum Chip Capacitor

Descriptions

Descriptions of Yageo Group T499C226K010ATE1K8 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 22 F, 10%, 10 V, 2412 [6032-28 Metric] |Kemet T499C226K010ATE1K8
T499C226K010ATE1K8, YAGEO / KEMET ELECTRONICS
CAP, 22µF, 10V, 10%; Capacitance: 22µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2412 [6032-28 Metric]; Product Range: T499 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.