| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | T499B685K016ATE3K5 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | T499B685K016ATE3K5 | 0 | 2K | 9h | ||||||||
| Farnell | T499B685K016ATE3K5 | 0 | 2K | Tape & Reel | 6h | |||||||
| Mouser | 80-T499B685K16TE3K5 | 1,225 | 1 | Tape & Reel | ||||||||
| UnikeyIC | T499B685K016ATE3K5 | 1,225 | 3 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Yageo Group T499B685K016ATE3K5.
Download Yageo Group T499B685K016ATE3K5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group T499B685K016ATE3K5 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group T499B685K016ATE3K5.