Yageo Group T496X106K035ATE1K0

Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 1 Ohm 125C T/R
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T496X106K035ATE1K0.

IHS

Datasheet18 pages2 years ago

Electro Sonic

element14

Newark

Inventory History

3 month trend:
-33.07%

CAD Models

Download Yageo Group T496X106K035ATE1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 1.186
$ 1.186
Stock
74,570
33,763
33,763
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2916
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
250 mΩ
250 mΩ
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJD106K035RNJ
Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125C T/R
Yageo GroupT491D106K035AH
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125C T/R
KYOCERA AVXTHJD106K035RJN
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1 Ohm 175°C T/R
KYOCERA AVXTAJY106K035RNJ
Cap Tant Solid 10uF 35V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 1 Ohm 125°C T/R
Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
TH3 Series 10 uF ±10 % 35 V Surface Mount Solid Tantalum Chip Capacitor

Descriptions

Descriptions of Yageo Group T496X106K035ATE1K0 provided by its distributors.

Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2916
Capacitor, TANTALUM, 10UF, 35V, 2917;
2917 (7343Metric) T496 35V 10muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
10¦ÌF 2000h@ 85¡ãC ¡À10% 35V 1¦¸ 2917 7.3mm*4.3mm*4.3mm
T496X106K035ATE1K0, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor, 10Uf, 35V, 1 Ohm, 0.1, 7343-43; Rango De Producto:Serie T496; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:1Ohm |Kemet T496X106K035ATE1K0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T496X106K035AT E1K0
  • T496X106K035ATE1K0.